IS25LP016D-JNLE | |
---|---|
DigiKey Part Number | 706-1583-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP016D-JNLE |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.21500 | ¥62.15 |
25 | ¥6.13760 | ¥153.44 |
50 | ¥6.09980 | ¥304.99 |
100 | ¥5.45460 | ¥545.46 |
300 | ¥5.40833 | ¥1,622.50 |
500 | ¥5.32832 | ¥2,664.16 |
1,000 | ¥5.13770 | ¥5,137.70 |
5,000 | ¥4.67961 | ¥23,398.05 |