TLP521-4GR | |
---|---|
DigiKey Part Number | TLP521-4GR-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-4GR |
Description | OPTOISO 5.3KV 4CH TRANS 16DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
25 | ¥9.01480 | ¥225.37 |
100 | ¥6.67180 | ¥667.18 |
500 | ¥6.13056 | ¥3,065.28 |
1,000 | ¥5.04870 | ¥5,048.70 |
2,000 | ¥4.79626 | ¥9,592.52 |
5,000 | ¥4.68808 | ¥23,440.40 |
10,000 | ¥4.57989 | ¥45,798.90 |