TLP521-2X | |
---|---|
DigiKey Part Number | TLP521-2X-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-2X |
Description | OPTOISO 5.3KV 2CH TRANS 8DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP521-2X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
50 | ¥4.60600 | ¥230.30 |
100 | ¥3.01790 | ¥301.79 |
1,000 | ¥2.38272 | ¥2,382.72 |
2,000 | ¥2.22384 | ¥4,447.68 |
5,000 | ¥2.14441 | ¥10,722.05 |
10,000 | ¥2.11264 | ¥21,126.40 |
25,000 | ¥2.06499 | ¥51,624.75 |