MOC3063XSMT&R | |
---|---|
DigiKey Part Number | 58-MOC3063XSMT&RTR-ND - Tape & Reel (TR) 58-MOC3063XSMT&RCT-ND - Cut Tape (CT) 58-MOC3063XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3063XSMT&R |
Description | OPTOISOLATOR 5.3KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.27190 | ¥427.19 |
500 | ¥3.50064 | ¥1,750.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.26396 | ¥3,263.96 |
2,000 | ¥3.06996 | ¥6,139.92 |
3,000 | ¥2.97310 | ¥8,919.30 |
5,000 | ¥2.86607 | ¥14,330.35 |
7,000 | ¥2.80363 | ¥19,625.41 |
10,000 | ¥2.74370 | ¥27,437.00 |
25,000 | ¥2.61502 | ¥65,375.50 |