MOC3041X | |
---|---|
DigiKey Part Number | MOC3041X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3041X |
Description | OPTOISOLATOR 5.3KV TRIAC 6DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3041X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
65 | ¥5.22892 | ¥339.88 |
130 | ¥3.42600 | ¥445.38 |
1,040 | ¥2.70469 | ¥2,812.88 |
2,015 | ¥2.52433 | ¥5,086.52 |
5,005 | ¥2.43420 | ¥12,183.17 |
10,010 | ¥2.39813 | ¥24,005.28 |
25,025 | ¥2.34404 | ¥58,659.60 |