ISP827XGB | |
---|---|
DigiKey Part Number | 58-ISP827XGB-ND |
Manufacturer | |
Manufacturer Product Number | ISP827XGB |
Description | 8PIN TRANSISTOR OUTPUT, DUAL CHA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.24500 | ¥52.45 |
50 | ¥4.92400 | ¥246.20 |
100 | ¥4.01850 | ¥401.85 |
250 | ¥3.73272 | ¥933.18 |
500 | ¥3.17690 | ¥1,588.45 |
1,000 | ¥2.54152 | ¥2,541.52 |
2,500 | ¥2.30325 | ¥5,758.12 |
5,000 | ¥2.14441 | ¥10,722.05 |