ISP521-4X | |
---|---|
DigiKey Part Number | 58-ISP521-4X-ND |
Manufacturer | |
Manufacturer Product Number | ISP521-4X |
Description | 16PIN TRANSISTOR OUTPUT, QUAD OP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09600 | ¥252.40 |
100 | ¥8.29460 | ¥829.46 |
250 | ¥7.75344 | ¥1,938.36 |
500 | ¥6.85182 | ¥3,425.91 |
1,000 | ¥5.40932 | ¥5,409.32 |
2,500 | ¥5.04870 | ¥12,621.75 |
5,000 | ¥4.79627 | ¥23,981.35 |