IS3H7

DigiKey Part Number
58-IS3H7TR-ND - Tape & Reel (TR)
58-IS3H7CT-ND - Cut Tape (CT)
58-IS3H7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS3H7
Description
4PIN TRANSISTOR, SMD HALF PITCH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
6µs, 6µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥4.42900¥44.29
25¥3.70320¥92.58
100¥2.87510¥287.51
250¥2.46840¥617.10
500¥2.21916¥1,109.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.01113¥2,011.13
2,000¥1.83784¥3,675.68
3,000¥1.75029¥5,250.87
5,000¥1.65255¥8,262.75
7,000¥1.59508¥11,165.56
10,000¥1.53954¥15,395.40
25,000¥1.41892¥35,473.00
50,000¥1.34548¥67,274.00
Manufacturers Standard Package