IS3H7 | |
---|---|
DigiKey Part Number | 58-IS3H7TR-ND - Tape & Reel (TR) 58-IS3H7CT-ND - Cut Tape (CT) 58-IS3H7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS3H7 |
Description | 4PIN TRANSISTOR, SMD HALF PITCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 6µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.42900 | ¥44.29 |
25 | ¥3.70320 | ¥92.58 |
100 | ¥2.87510 | ¥287.51 |
250 | ¥2.46840 | ¥617.10 |
500 | ¥2.21916 | ¥1,109.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.01113 | ¥2,011.13 |
2,000 | ¥1.83784 | ¥3,675.68 |
3,000 | ¥1.75029 | ¥5,250.87 |
5,000 | ¥1.65255 | ¥8,262.75 |
7,000 | ¥1.59508 | ¥11,165.56 |
10,000 | ¥1.53954 | ¥15,395.40 |
25,000 | ¥1.41892 | ¥35,473.00 |
50,000 | ¥1.34548 | ¥67,274.00 |