IS280 | |
---|---|
DigiKey Part Number | 58-IS280TR-ND - Tape & Reel (TR) 58-IS280CT-ND - Cut Tape (CT) 58-IS280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS280 |
Description | 4PIN AC INPUT, HALF PITCH OPTOCO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 6µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥4.96500 | ¥49.65 |
25 | ¥4.15520 | ¥103.88 |
100 | ¥3.23900 | ¥323.90 |
250 | ¥2.78908 | ¥697.27 |
500 | ¥2.51312 | ¥1,256.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.28309 | ¥2,283.09 |
2,000 | ¥2.09151 | ¥4,183.02 |
3,000 | ¥1.99473 | ¥5,984.19 |
5,000 | ¥1.88673 | ¥9,433.65 |
7,000 | ¥1.82321 | ¥12,762.47 |
10,000 | ¥1.76184 | ¥17,618.40 |
25,000 | ¥1.62860 | ¥40,715.00 |
50,000 | ¥1.54746 | ¥77,373.00 |