6N136SM | |
---|---|
DigiKey Part Number | 58-6N136SM-ND |
Manufacturer | |
Manufacturer Product Number | 6N136SM |
Description | 8PIN HIGH SPEED OPTOCOUPLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
50 | ¥6.01040 | ¥300.52 |
100 | ¥4.93750 | ¥493.75 |
250 | ¥4.61516 | ¥1,153.79 |
500 | ¥4.07854 | ¥2,039.27 |
1,000 | ¥3.21984 | ¥3,219.84 |
2,500 | ¥3.00518 | ¥7,512.95 |
5,000 | ¥2.85491 | ¥14,274.55 |