4N35G | |
---|---|
DigiKey Part Number | 58-4N35G-ND |
Manufacturer | |
Manufacturer Product Number | 4N35G |
Description | 6PIN TRANSISTOR DETECTOR, SINGLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
65 | ¥3.60585 | ¥234.38 |
130 | ¥2.88515 | ¥375.07 |
260 | ¥2.67885 | ¥696.50 |
520 | ¥2.26671 | ¥1,178.69 |
1,040 | ¥1.75158 | ¥1,821.64 |
2,535 | ¥1.59705 | ¥4,048.52 |
5,005 | ¥1.49401 | ¥7,477.52 |