4N28XSM | |
---|---|
DigiKey Part Number | 58-4N28XSM-ND |
Manufacturer | |
Manufacturer Product Number | 4N28XSM |
Description | 6PIN TRANSISTOR OUTPUT, SINGLE, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 10% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.42900 | ¥44.29 |
25 | ¥3.70280 | ¥92.57 |
100 | ¥2.87500 | ¥287.50 |
250 | ¥2.46832 | ¥617.08 |
500 | ¥2.21906 | ¥1,109.53 |
1,000 | ¥2.01104 | ¥2,011.04 |
2,500 | ¥1.78840 | ¥4,471.00 |
5,000 | ¥1.65248 | ¥8,262.40 |