4N26SMT&R | |
---|---|
DigiKey Part Number | 58-4N26SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N26SMT&R |
Description | 6PIN TRANSISTOR OUTPUT, SINGLE, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.28309 | ¥2,283.09 |
2,000 | ¥2.09151 | ¥4,183.02 |
3,000 | ¥1.99473 | ¥5,984.19 |
5,000 | ¥1.88673 | ¥9,433.65 |
7,000 | ¥1.82321 | ¥12,762.47 |
10,000 | ¥1.76184 | ¥17,618.40 |
25,000 | ¥1.62860 | ¥40,715.00 |
50,000 | ¥1.54746 | ¥77,373.00 |