Kit - IVT-S-500-U3-I-CAN1-12/24 w/ Connector | |
---|---|
DigiKey Part Number | 4423-Kit-IVT-S-500-U3-I-CAN1-12/24w/Connector-ND |
Manufacturer | |
Manufacturer Product Number | Kit - IVT-S-500-U3-I-CAN1-12/24 w/ Connector |
Description | KIT - IVT-S-500-U3-I-CAN1-12/24 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 3 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | 0.01% | |
Accuracy | ±0.4% | |
Voltage - Supply | 5.5V ~ 40V | |
Response Time | - | |
Current - Supply (Max) | 80mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,711.46000 | ¥2,711.46 |
24 | ¥2,485.52917 | ¥59,652.70 |