IMSA-13065S-2-20Y502 | |
---|---|
DigiKey Part Number | 2248-IMSA-13065S-2-20Y502-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-13065S-2-20Y502 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.04600 | ¥40.46 |
25 | ¥3.69360 | ¥92.34 |
40 | ¥3.47700 | ¥139.08 |
121 | ¥3.33223 | ¥403.20 |
242 | ¥3.04219 | ¥736.21 |
484 | ¥2.89733 | ¥1,402.31 |
968 | ¥2.55054 | ¥2,468.92 |