IMSA-10120B-30Z04-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-10120B-30Z04-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-10120B-30Z04-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120B-30Z04-GFN4 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.17000 | ¥451.70 |
25 | ¥42.78640 | ¥1,069.66 |
50 | ¥41.79120 | ¥2,089.56 |
100 | ¥39.80110 | ¥3,980.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.82600 | ¥8,706.50 |
500 | ¥33.83096 | ¥16,915.48 |
750 | ¥30.84588 | ¥23,134.41 |
1,250 | ¥28.85582 | ¥36,069.78 |
1,750 | ¥27.86079 | ¥48,756.38 |
2,500 | ¥26.86576 | ¥67,164.40 |