LFXTAL082129REEL | |
---|---|
DigiKey Part Number | 1923-LFXTAL082129REELTR-ND - Tape & Reel (TR) 1923-LFXTAL082129REELCT-ND - Cut Tape (CT) 1923-LFXTAL082129REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL082129REEL |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.97500 | ¥49.75 |
50 | ¥4.65340 | ¥232.67 |
100 | ¥4.11230 | ¥411.23 |
500 | ¥3.89556 | ¥1,947.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.24632 | ¥3,246.32 |
3,000 | ¥3.13806 | ¥9,414.18 |
5,000 | ¥3.02986 | ¥15,149.30 |
10,000 | ¥2.92166 | ¥29,216.60 |