LFXTAL072351 | |
---|---|
DigiKey Part Number | 1923-LFXTAL072351TR-ND - Tape & Reel (TR) 1923-LFXTAL072351CT-ND - Cut Tape (CT) 1923-LFXTAL072351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL072351 |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±50ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.33600 | ¥103.36 |
50 | ¥10.09980 | ¥504.99 |
100 | ¥8.65640 | ¥865.64 |
500 | ¥8.41636 | ¥4,208.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.95211 | ¥5,952.11 |