LFXTAL069526 | |
---|---|
DigiKey Part Number | 1923-LFXTAL069526TR-ND - Tape & Reel (TR) 1923-LFXTAL069526CT-ND - Cut Tape (CT) 1923-LFXTAL069526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069526 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.88320 | ¥294.16 |
100 | ¥5.19930 | ¥519.93 |
500 | ¥4.92540 | ¥2,462.70 |
1,000 | ¥4.10449 | ¥4,104.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96769 | ¥11,903.07 |
6,000 | ¥3.83086 | ¥22,985.16 |
15,000 | ¥3.69404 | ¥55,410.60 |