LFXTAL061642 | |
---|---|
DigiKey Part Number | 1923-LFXTAL061642TR-ND - Tape & Reel (TR) 1923-LFXTAL061642CT-ND - Cut Tape (CT) 1923-LFXTAL061642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061642 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.43800 | ¥74.38 |
50 | ¥6.95180 | ¥347.59 |
100 | ¥6.14400 | ¥614.40 |
500 | ¥5.82070 | ¥2,910.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.85059 | ¥4,850.59 |
3,000 | ¥4.68889 | ¥14,066.67 |
5,000 | ¥4.52722 | ¥22,636.10 |
10,000 | ¥4.36553 | ¥43,655.30 |