LFXTAL003257BULK | |
---|---|
DigiKey Part Number | 1923-1389-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003257BULK |
Description | CRYSTAL 3.6864MHZ 30PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±20ppm Crystal 30pF 150 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.86300 | ¥68.63 |
50 | ¥6.41840 | ¥320.92 |
100 | ¥5.67130 | ¥567.13 |
500 | ¥5.37316 | ¥2,686.58 |
1,000 | ¥4.47763 | ¥4,477.63 |
2,500 | ¥4.32837 | ¥10,820.92 |
5,000 | ¥4.17912 | ¥20,895.60 |
10,000 | ¥4.02987 | ¥40,298.70 |