LFTVXO009909BULK | |
---|---|
DigiKey Part Number | 1923-1218-ND |
Manufacturer | |
Manufacturer Product Number | LFTVXO009909BULK |
Description | XTAL OSC VCTCXO 32.7680MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±900ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.36000 | ¥115.36 |
10 | ¥107.94000 | ¥1,079.40 |
50 | ¥104.21980 | ¥5,210.99 |
100 | ¥100.49710 | ¥10,049.71 |
500 | ¥99.00874 | ¥49,504.37 |