LFSPXO083830 | |
---|---|
DigiKey Part Number | 1923-LFSPXO083830TR-ND - Tape & Reel (TR) 1923-LFSPXO083830CT-ND - Cut Tape (CT) 1923-LFSPXO083830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083830 |
Description | XTAL OSC 24.0000MHZ CMOS SMD 1. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥13.28700 | ¥132.87 |
50 | ¥12.98300 | ¥649.15 |
100 | ¥11.12810 | ¥1,112.81 |
500 | ¥10.81864 | ¥5,409.32 |
1,000 | ¥9.11857 | ¥9,118.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.65492 | ¥25,964.76 |
6,000 | ¥8.34582 | ¥50,074.92 |