LFSPXO083323 | |
---|---|
DigiKey Part Number | 1923-LFSPXO083323TR-ND - Tape & Reel (TR) 1923-LFSPXO083323CT-ND - Cut Tape (CT) 1923-LFSPXO083323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083323 |
Description | XTAL OSC 156.2500MHZ LVDS SMD 2. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥45.59000 | ¥455.90 |
50 | ¥43.05840 | ¥2,152.92 |
100 | ¥40.52520 | ¥4,052.52 |
500 | ¥39.25872 | ¥19,629.36 |
1,000 | ¥33.68660 | ¥33,686.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.66028 | ¥94,980.84 |