LFSPXO072386REEL | |
---|---|
DigiKey Part Number | 1923-1072-2-ND - Tape & Reel (TR) 1923-1072-1-ND - Cut Tape (CT) 1923-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO072386REEL |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥12.73500 | ¥127.35 |
50 | ¥12.44060 | ¥622.03 |
100 | ¥10.66390 | ¥1,066.39 |
500 | ¥10.36792 | ¥5,183.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.73866 | ¥8,738.66 |
3,000 | ¥8.29430 | ¥24,882.90 |
5,000 | ¥7.99808 | ¥39,990.40 |
10,000 | ¥7.70185 | ¥77,018.50 |