LFSPXO071191 | |
---|---|
DigiKey Part Number | 1923-LFSPXO071191TR-ND - Tape & Reel (TR) 1923-LFSPXO071191CT-ND - Cut Tape (CT) 1923-LFSPXO071191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO071191 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥20.89400 | ¥208.94 |
50 | ¥19.90060 | ¥995.03 |
100 | ¥17.41300 | ¥1,741.30 |
500 | ¥16.91548 | ¥8,457.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.42791 | ¥14,427.91 |
3,000 | ¥13.43288 | ¥40,298.64 |
5,000 | ¥12.93537 | ¥64,676.85 |