IDC747-1 | |
---|---|
DigiKey Part Number | 4189-IDC747-1TR-ND - Tape & Reel (TR) 4189-IDC747-1CT-ND - Cut Tape (CT) 4189-IDC747-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDC747-1 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IDC747-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 13dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | AIO, GPIO, I2C, I2S, PCM, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.7V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 51-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.46000 | ¥175.46 |
10 | ¥161.96600 | ¥1,619.66 |
25 | ¥148.46520 | ¥3,711.63 |
100 | ¥137.21880 | ¥13,721.88 |
250 | ¥130.47048 | ¥32,617.62 |
500 | ¥121.47250 | ¥60,736.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥116.97352 | ¥116,973.52 |