IO-XLR5-F-EH | |
---|---|
DigiKey Part Number | 1937-1150-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-F-EH |
Description | CONN RCPT FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR5-F-EH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control, Medical, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥28.23400 | ¥282.34 |
25 | ¥26.74080 | ¥668.52 |
50 | ¥26.12040 | ¥1,306.02 |
100 | ¥24.87570 | ¥2,487.57 |
250 | ¥21.76616 | ¥5,441.54 |
500 | ¥21.14436 | ¥10,572.18 |
1,000 | ¥18.03489 | ¥18,034.89 |
2,500 | ¥16.79109 | ¥41,977.72 |