IO-XLR5-F-BH | |
---|---|
DigiKey Part Number | 1937-IO-XLR5-F-BH-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-F-BH |
Description | CONN RCPT FMALE XLR 5P GOLD SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Board Guide, Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.37500 | ¥293.75 |
25 | ¥27.82120 | ¥695.53 |
50 | ¥27.17440 | ¥1,358.72 |
100 | ¥25.88060 | ¥2,588.06 |
250 | ¥22.78220 | ¥5,695.55 |