IO-XLR3-6-E | |
---|---|
DigiKey Part Number | 1937-1057-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-6-E |
Description | CBL CIRC 3POS MALE TO FMALE 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | XLR | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | XLR | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.62000 | ¥130.62 |
10 | ¥113.18000 | ¥1,131.80 |
25 | ¥107.27600 | ¥2,681.90 |
50 | ¥105.72260 | ¥5,286.13 |
100 | ¥93.28390 | ¥9,328.39 |
250 | ¥87.06496 | ¥21,766.24 |
500 | ¥85.19938 | ¥42,599.69 |
1,000 | ¥80.84605 | ¥80,846.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/703/MFG_IO-XLR3-3-E_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/424/331/MFG_IO-XLR3-10-E_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/424/331/MFG_IO-XLR3-10-E_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/424/331/MFG_IO-XLR3-10-E_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/424/331/MFG_IO-XLR3-10-E_tmb.jpg)