IO-XLR3-3-X | |
---|---|
DigiKey Part Number | 1937-1052-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-3-X |
Description | CBL CIRC 3POS MALE TO FMALE 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | XLR | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | XLR | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.00' (914.40mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Double Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.34000 | ¥354.34 |
10 | ¥310.29800 | ¥3,102.98 |
25 | ¥296.89280 | ¥7,422.32 |
50 | ¥287.31360 | ¥14,365.68 |
100 | ¥277.73770 | ¥27,773.77 |
250 | ¥262.41392 | ¥65,603.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/703/MFG_IO-XLR3-3-X_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/484/145/MFG_IO-XLR3-10-X_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/484/145/MFG_IO-XLR3-10-X_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/484/145/MFG_IO-XLR3-10-X_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/484/145/MFG_IO-XLR3-10-X_tmb.jpg)