ISM4343-WBM-L54-C | |
---|---|
DigiKey Part Number | 1475-ISM4343-WBM-L54-C-ND |
Manufacturer | |
Manufacturer Product Number | ISM4343-WBM-L54-C |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 17dBm | |
Sensitivity | -97.9dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 35mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 151-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
980 | ¥116.89172 | ¥114,553.89 |