ISM43340-M4G-L44-10C-C6.2.1.11 | |
---|---|
DigiKey Part Number | 1475-ISM43340-M4G-L44-10C-C6.2.1.11-ND |
Manufacturer | |
Manufacturer Product Number | ISM43340-M4G-L44-10C-C6.2.1.11 |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.497GHz, 4.9GHz ~ 5.845GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz ~ 2.497GHz, 4.9GHz ~ 5.845GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | ADC, GPIO, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW43340, STM32F405 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 54-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
196 | ¥139.95128 | ¥27,430.45 |