ISM20736S-TR | |
---|---|
DigiKey Part Number | 1475-1053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISM20736S-TR |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 2dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BCM20736S | |
Memory Size | 512kB EEPROM | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Receiving | 24mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-SMD Module | |
Base Product Number |