EPM570T144C3N | |
---|---|
DigiKey Part Number | 544-1318-ND |
Manufacturer | |
Manufacturer Product Number | EPM570T144C3N |
Description | IC CPLD 440MC 5.4NS 144TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570T144C3N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.4 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 570 | |
Number of Macrocells | 440 | |
Number of I/O | 116 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.38000 | ¥690.38 |
25 | ¥663.60840 | ¥16,590.21 |
100 | ¥621.43890 | ¥62,143.89 |