EPCQ64SI16N | |
---|---|
DigiKey Part Number | 544-2776-ND |
Manufacturer | |
Manufacturer Product Number | EPCQ64SI16N |
Description | IC CONFIG DEVICE 64MBIT 16SOIC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPCQ64SI16N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 64Mb | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |