EPC1LC20 | |
---|---|
DigiKey Part Number | 544-1229-5-ND |
Manufacturer | |
Manufacturer Product Number | EPC1LC20 |
Description | IC CONFIG DEVICE 1MBIT 20PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPC1LC20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | OTP | |
Memory Size | 1Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |