EPC1213PC8 | |
---|---|
DigiKey Part Number | 544-1222-5-ND |
Manufacturer | |
Manufacturer Product Number | EPC1213PC8 |
Description | IC CONFIG DEVICE 1MBIT 8DIP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPC1213PC8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Memory Size | 212kb | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |