EP4CGX30CF19C7N | |
---|---|
DigiKey Part Number | 544-2729-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX30CF19C7N |
Description | IC FPGA 150 I/O 324FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 150 1105920 29440 324-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP4CGX30CF19C7N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1840 | |
Number of Logic Elements/Cells | 29440 | |
Total RAM Bits | 1105920 | |
Number of I/O | 150 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,017.77000 | ¥1,017.77 |