EP4CE6F17A7N | |
---|---|
DigiKey Part Number | 544-3460-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE6F17A7N |
Description | IC FPGA 179 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 179 276480 6272 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 392 | |
Number of Logic Elements/Cells | 6272 | |
Total RAM Bits | 276480 | |
Number of I/O | 179 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.94000 | ¥418.94 |