EP4CE6E22C8 | |
---|---|
DigiKey Part Number | EP4CE6E22C8-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE6E22C8 |
Description | IC FPGA 91 I/O 144EQFP |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 91 276480 6272 144-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP4CE6E22C8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 392 | |
Number of Logic Elements/Cells | 6272 | |
Total RAM Bits | 276480 | |
Number of I/O | 91 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥142.44008 | ¥17,092.81 |