Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 5SGXEA7 | |
Platform | Stratix V GX FPGA 100G | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | 5SGXEA7 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205,205.13000 | ¥205,205.13 |