5M1270ZF324I5N | |
---|---|
DigiKey Part Number | 544-3175-ND |
Manufacturer | |
Manufacturer Product Number | 5M1270ZF324I5N |
Description | IC CPLD 980MC 6.2NS 324FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 6.2 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 1270 | |
Number of Macrocells | 980 | |
Number of I/O | 271 | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 324-LBGA | |
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.85000 | ¥228.85 |