5CSEBA2U19C8N | |
---|---|
DigiKey Part Number | 544-3007-ND |
Manufacturer | |
Manufacturer Product Number | 5CSEBA2U19C8N |
Description | IC SOC CORTEX-A9 600MHZ 484UBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 25K Logic Elements 600MHz 484-UBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 600MHz | |
Primary Attributes | FPGA - 25K Logic Elements | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 484-FBGA | |
Supplier Device Package | 484-UBGA (19x19) | |
Number of I/O | MCU - 151, FPGA - 66 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥653.00881 | ¥54,852.74 |