5CGXFC4C6F27I7N | |
---|---|
DigiKey Part Number | 544-3526-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC4C6F27I7N |
Description | IC FPGA 336 I/O 672FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 336 2862080 50000 672-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18868 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 2862080 | |
Number of I/O | 336 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2,038.99525 | ¥81,559.81 |