5CEFA9F31C8N

DigiKey Part Number
544-3288-ND
Manufacturer
Manufacturer Product Number
5CEFA9F31C8N
Description
IC FPGA 480 I/O 896FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 480 14251008 301000 896-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
113560
Number of Logic Elements/Cells
301000
Total RAM Bits
14251008
Number of I/O
480
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,093.45000¥3,093.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.