5CEBA4F17C6N | |
---|---|
DigiKey Part Number | 5CEBA4F17C6N-ND |
Manufacturer | |
Manufacturer Product Number | 5CEBA4F17C6N |
Description | IC FPGA 128 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 128 3464192 49000 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18480 | |
Number of Logic Elements/Cells | 49000 | |
Total RAM Bits | 3464192 | |
Number of I/O | 128 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥831.46756 | ¥74,832.08 |