1SG250HU3F50I3VG | |
---|---|
DigiKey Part Number | 544-1SG250HU3F50I3VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SG250HU3F50I3VG |
Description | IC FPGA 704 I/O 2397BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 704 2500000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 312500 | |
Number of Logic Elements/Cells | 2500000 | |
Number of I/O | 704 | |
Voltage - Supply | 0.77V ~ 0.97V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2397-FBGA, FC (50x50) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥120,054.38000 | ¥360,163.14 |