1SD280PT1F55I2VG | |
---|---|
DigiKey Part Number | 544-1SD280PT1F55I2VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SD280PT1F55I2VG |
Description | IC FPGA STRATIX10DX 2597FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 DX Field Programmable Gate Array (FPGA) IC 816 240123904 2753000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2753000 | |
Total RAM Bits | 240123904 | |
Number of I/O | 816 | |
Voltage - Supply | 0.87V ~ 0.97V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2912-FBGA (55x55) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥374,291.62000 | ¥1,122,874.86 |